MEQ9-40CSP1

Marki Microwave
10-MEQ9-40CSP1
MEQ9-40CSP1

Mfr.:

Description:
Equalisers A passive MMIC equalizer in our compact 1.5mm CSP1 chip scale surface mount package. The MEQ9-40CSP1 provides a positive slope equalization from DC-40 GHz with a DC attenuation of 9 dB, and achieves a 23 dB return loss all in a compact form factor.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.38 $934.50

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Equalisers
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 25
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99