MTE3062SL-WRC

Marktech Optoelectronics
193-MTE3062SL-WRC
MTE3062SL-WRC

Mfr.:

Description:
Single Colour LEDs Visible Emitter 620nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.17 $22.17
$17.70 $177.00
$15.14 $1,514.00
$14.00 $7,000.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
TO-46-2
620 nm
Red
20 mA
2.05 V
120 mW
Colorless
1.5 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 3.7 mm
Length: 5.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 9 deg
Width: 5.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99