MS345-10C-NS

Masach
388-MS345-10C-NS
MS345-10C-NS

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 35.1 x 23.9 x 3.3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.63 $16.30
$1.42 $35.50
$1.30 $156.00
$1.23 $344.40
$1.19 $618.80
$1.15 $1,150.00
$1.12 $2,822.40
$1.09 $5,450.00

Product Attribute Attribute Value Select Attribute
Masach Tech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Covers
EMI/RFI Shield Cover, Two-Piece
Snap In
35.1 mm
23.9 mm
3.3 mm
Masach DS-RF Shields - NS
Tray
Brand: Masach
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Material: Tin-Steel
Factory Pack Quantity: 40
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99