LK162A-4T-E

Matrix Orbital
891-LK162A-4T-E
LK162A-4T-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 16x2 4key Grey text yel-grn B/G Ext temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.04 $66.04
$62.08 $1,552.00

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
16 x 2
96.4 mm x 23 mm x 31.14 mm
51.6 mm x 11.9 mm
LED Yellow-Green
GPIO, I2C, RS-232, TTL
Yellow-Green
5 V
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL