GRX350A3BC160

MaxLinear
607-X350A3BC160SLMQ3
GRX350A3BC160

Mfr.:

Description:
Network Controller & Processor ICs NTWK PROC GRX350A3BC160 LFBGA413 SLMQ3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.91 $15,546.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
GRX350
Network Processors
2.4 GHz, 5 GHz
PCIe, USB
SMD/SMT
LFBGA-413
Tray
Brand: MaxLinear
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 600
Subcategory: Communication & Networking ICs
Tradename: AnyWAN
Part # Aliases: 980098
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
ECCN:
5A002.a.1