MXL83214E-ARA-R

MaxLinear
701-MXL83214E-ARA-R
MXL83214E-ARA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,945

Stock:
1,945 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.73 $17.30
$1.58 $39.50
$1.41 $141.00
$1.33 $332.50
$1.29 $645.00
$1.26 $1,260.00
Full Reel (Order in multiples of 2500)
$1.20 $3,000.00
$1.17 $5,850.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MXL83214E-ADA-EVK-1
Duplex: Half Duplex
ESD Protection: with ESD Protection
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 24 mA
Pd - Power Dissipation: 360 mW
Product: Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 860 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: RS-485/422 Transceivers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
TARIC:
8542399000
ECCN:
EAR99

MxL8321x RS-485/422 Transceivers

MaxLinear  MxL8321x RS-485/422 Transceivers are half-duplex transceivers that support up to 50Mbps communication in extreme industrial environments. These transceivers incorporate  input filtering that  enhances noise immunity with differential signals with very slow rise and fall times. The MxL8321x transceivers' bus pins can tolerate high levels of IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The combination of integrated EFT and ESD protection in small VSON and MSOP packages makes these transceivers suited for space-constrained applications that require high-performance communication.