SP202ECN-L

MaxLinear
701-SP202ECN-L
SP202ECN-L

Mfr.:

Description:
RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313
Can Dispatch Immediately
On Order:
539
Expected 2026/03/03
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$0.997 $9.97
$0.818 $20.45
$0.647 $63.41
$0.577 $169.64
$0.521 $280.82
$0.475 $488.78
$0.431 $1,731.76
$0.39 $3,134.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.88
Min:
1

Similar Product

MaxLinear SP202ECN-L/TR
MaxLinear
RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
0 C
+ 70 C
15 kV
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 49
Subcategory: Interface ICs
Tradename: MaxLinear
Type: High Performance
Part # Aliases: SP202E
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99