SP206ET-L

701-SP206ET-L
SP206ET-L

Mfr.:

Description:
RS-232 Interface IC 5V 4DRVR/3RCVR RS232 -40-85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-24
SP206
Transceiver
120 kb/s
4 Driver
3 Receiver
5.25 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
10 kV
RS-232 Transceivers
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 25 mA
Pd - Power Dissipation: 1 W
Pin Count: 24
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 41
Subcategory: Interface ICs
Type: Multichannel
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: