SP6644EU-L/TR

701-SP6644EU-L/TR
SP6644EU-L/TR

Mfr.:

Description:
Switching Controllers Sngl/Dual Alkaline Cell High Eff DC-DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost
1 Output
2 V to 5.5 V
190 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
Brand: MaxLinear
Product: Switching Controllers
Product Type: Switching Controllers
Series: SP6644
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542310394
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: