MAX3232EESE+

Analog Devices / Maxim Integrated
700-MAX3232EESE+
MAX3232EESE+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
MAX3232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 762 mW
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: True RS-232 Transceivers
Unit Weight: 5.518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,012

Stock:
2,012 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.40 $15.40
$12.26 $122.60
$10.40 $520.00
$10.30 $1,030.00
$10.20 $2,550.00
$9.61 $4,805.00
$9.39 $9,390.00
2,500 Quote