MEA-5G-MIMO-GGG

Maxtena
259-MEA-5G-MIMO-GGG
MEA-5G-MIMO-GGG

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$266.04 $266.04
$228.48 $2,284.80
$219.07 $5,476.75

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
5.925 GHz
4.7 dBi
50 Ohms
3.7:1
35 W
- 40 C
+ 85 C
4 Band
Screw Mount
Connector
SMA Male
IP67
LL195
Bulk
Brand: Maxtena
Cable Length: 200 cm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00250-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.