GA1K2A1

TE Connectivity / Measurement Specialties
824-GA1K2A1
GA1K2A1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC DISC-DISCRETE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3348 K
1 kOhms
0.2 C
PCB Mount
Radial
- 40 C
+ 125 C
2.4 mm
76 mm
2.4 mm
Bulk
Brand: TE Connectivity / Measurement Specialties
Dissipation Constant: 0.75 mW / C
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

In Stock: 1,874

Stock:
1,874 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$4.27 $21.35
$4.08 $40.80
$3.86 $96.50
$3.78 $189.00
$3.64 $364.00
$3.36 $1,680.00
$3.26 $3,260.00