MLX90290LUA-AAA-512-SP

Melexis
482-90290LUAAAA512SP
MLX90290LUA-AAA-512-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hi-Speed Programmable Linear Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Linear Hall Sensor
5 mA
20 mA
5 V
- 40 C
+ 150 C
Through Hole
TO-92-3
5.5 V
4.5 V
MLX90290
AEC-Q100
Bulk
Brand: Melexis
Output Type: Analog
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/mT
Factory Pack Quantity: 1
Subcategory: Sensors
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.17 $5.85
$1.10 $11.00
$0.93 $46.50
$0.79 $79.00
$0.75 $375.00
$0.744 $744.00
$0.732 $1,464.00
$0.718 $3,590.00