A2D500RN

Mersen
737-A2D500RN
A2D500RN

Mfr.:

Description:
Industrial & Electrical Fuses 250V 500A RK1 TD FUSE NON IND

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Motor Protection Fuses
500 A
250 VAC
Time-Delay Fuses
250 VDC
100 kA, 200 kA
Clip
Class RK1 Fuses
Without Indicator
Brand: Mersen
Diameter: 66 mm
Length: 264 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$347.96 $347.96
$288.41 $1,442.05
$265.83 $2,658.30
$219.53 $10,976.50