A3T20

Mersen
737-A3T20
A3T20

Mfr.:

Description:
Industrial & Electrical Fuses 300V 20A T FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
20 A
300 VAC
Fast-Acting Fuses
160 VDC
50 kA, 200 kA
Cartridge
Class aR Fuses
Without Indicator
Brand: Mersen
Diameter: 10.3 mm
Length: 22.4 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.22 $44.22
$36.68 $183.40
$30.81 $308.10
$28.46 $1,423.00
$27.27 $2,727.00
$26.04 $6,510.00
$25.95 $12,975.00
1,000 Quote