GFN6-1/4

Mersen
737-GFN6-1/4
GFN6-1/4

Mfr.:

Description:
Industrial & Electrical Fuses 76177- FUSE 250V 6-1/4A 1-1/2X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
6.25 A
250 VAC
Time-Delay Fuses
200 kA
Clip
Visual Indicator
Brand: Mersen
Diameter: 0.41 in
Length: 1.5 in
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.69 $44.69
$37.08 $185.40
$31.13 $311.30
$28.76 $1,438.00
$27.56 $2,756.00
$26.32 $6,580.00
$26.23 $13,115.00
1,000 Quote