NRS60

Mersen
737-NRS60
NRS60

Mfr.:

Description:
Industrial & Electrical Fuses H FUSE 600V 60A NRS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
60 A
600 VAC
Time-Delay Fuses
10 kA
Knife Blade
Class H Fuses
Without Indicator
Brand: Mersen
Diameter: 26.9 mm
Length: 139 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.55 $109.55
$90.85 $454.25
$83.79 $837.90
$69.31 $3,465.50
$63.83 $6,383.00