RLS100

Mersen
737-RLS100
RLS100

Mfr.:

Description:
Industrial & Electrical Fuses RENEWABLE LINK 600V 100A RLS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
100 A
600 VAC
Fast-Acting Fuses
10 kA
Blade
Class H Fuses
Without Indicator
Brand: Mersen
Diameter: 34 mm
Length: 200 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.39 $29.39
$24.38 $121.90
$22.49 $224.90
$18.63 $1,117.80
$17.18 $1,718.00
$15.41 $4,006.60
$14.18 $7,090.00