RLS35

Mersen
737-RLS35
RLS35

Mfr.:

Description:
Industrial & Electrical Fuses RENEWABLE LINK 600V 35A RLS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
35 A
600 VAC
Fast-Acting Fuses
10 kA
Blade
Class H Fuses
Without Indicator
Brand: Mersen
Diameter: 27 mm
Length: 139 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.76 $18.76
$17.11 $85.55
$12.10 $121.00
$12.08 $724.80
$11.97 $5,985.00
$11.70 $11,700.00
2,500 Quote