TRS100RID

Mersen
737-TRS100RID
TRS100RID

Mfr.:

Description:
Industrial & Electrical Fuses 600V 100A TD RK5 FUSE SMARTSPO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Motor Protection Fuses
100 A
600 VAC
Time-Delay Fuses
600 VDC
200 kA
Knife Blade
Class RK5 Fuses
With Indicator
Box
Brand: Mersen
Diameter: 34 mm
Length: 200 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 308.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$138.36 $138.36
$119.14 $595.70
$109.42 $1,094.20
$99.12 $4,956.00
$95.73 $9,573.00
250 Quote