USM1I

Mersen
737-USM1I
USM1I

Mfr.:

Description:
Fuse Holder 600V 30A SP MID ULTSFE W/IND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.28 $69.28
$57.57 $287.85
$51.97 $623.64
$43.00 $2,580.00
$40.10 $4,330.80
$38.00 $9,576.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
10 mm x 38 mm
DIN Rail
1 Pole
30 A
800 VAC, 1 kVDC
Pressure Plate
- 40 C
+ 85 C
Box
Brand: Mersen
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99