AC-BBP

Metcal
745-AC-BBP
AC-BBP

Mfr.:

Description:
Soldering & Desoldering Stations BRASS BRUSH PAD, MICROFINE WORKSTAND

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
6
Expected 2026/03/16
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.99 $27.99
$26.18 $130.90
$25.63 $256.30
$24.25 $606.25
$23.26 $1,163.00
$22.85 $2,285.00
$22.18 $11,090.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:
Accessories
Replacement Pad
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Workstation Equipment
Series: Microfine
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99

MicroFine Soldering Systems

Metcal MicroFine Soldering Systems are light, well-balanced, small, and powerful. These systems, including tweezers, handpieces, workstands, and cartridges are ideal for working with micro-components down to 01005. The MFT and MFTC cartridges use SmartHeat™ technology to offer high performance. These cartridges are available in 600 and 700 series of geometries. The MicroFine handpieces for MX and CV soldering systems are ergonomic at 115mm long and weigh less than 12g. These handpieces include a replaceable cushion grip for additional comfort. The MicroFine handpieces feature 3.5mm cable thickness for easy handling and 2m cable for improved versatility.