BVX-200-BLM

Metcal
745-BVX-200-BLM
BVX-200-BLM

Mfr.:

Description:
Soldering Irons MOTOR 24VDC BRUSHLES BVX-200 REPLACING

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$285.28 $285.28
$275.41 $1,377.05
$259.79 $2,597.90
$259.76 $6,494.00
$259.74 $12,987.00
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Irons
Series: AC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1.331 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
USHTS:
8501104040
TARIC:
8515900090
ECCN:
EAR99