BVX-ARML

Metcal
745-BVX-ARML
BVX-ARML

Mfr.:

Description:
Fume Extractors Flexible Exhaust Arm 2in Dia. 5' Long

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 2026/03/16
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.99 $154.99
$147.68 $738.40
$139.27 $1,392.70
$135.79 $3,394.75

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Fume Extractors
Accessory, Arm
Flexible exhaust arm, 2 in diameter, 4 ft long ESD safe
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fume Extractors
Series: BVX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1.429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99