CVC-6CH0025A

Metcal
745-CVC-6CH0025A
CVC-6CH0025A

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL , ACCESS, 2.5MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.87 $68.87
$62.50 $312.50
$60.22 $602.20
$56.79 $1,419.75
$55.37 $2,768.50
$55.31 $5,531.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Connection Validation Cartridge
+ 357 C
2.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge, Long Reach Chisel
Product Type: Soldering Irons
Series: CVC
Size: 2.5 mm x 12.4 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
TARIC:
8515900090