MFTC-7CNB4503

Metcal
745-MFTC-7CNB4503
MFTC-7CNB4503

Mfr.:

Description:
Soldering Irons MF TIP CART, CON BENT, 0.3MMX4.5MM, 700

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.84 $56.84
$51.57 $257.85
$49.46 $494.60
$46.81 $1,170.25
$44.89 $2,244.50
$43.05 $4,305.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:
Solder Tip Cartridges
MFTC for MicroFine Handpiece
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Irons
Series: Microfine
Size: 0.3 mm x 4.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
TARIC:
8515900090
ECCN:
EAR99

MicroFine Soldering Systems

Metcal MicroFine Soldering Systems are light, well-balanced, small, and powerful. These systems, including tweezers, handpieces, workstands, and cartridges are ideal for working with micro-components down to 01005. The MFT and MFTC cartridges use SmartHeat™ technology to offer high performance. These cartridges are available in 600 and 700 series of geometries. The MicroFine handpieces for MX and CV soldering systems are ergonomic at 115mm long and weigh less than 12g. These handpieces include a replaceable cushion grip for additional comfort. The MicroFine handpieces feature 3.5mm cable thickness for easy handling and 2m cable for improved versatility.