SMTC-164

Metcal
745-MTC-164
SMTC-164

Mfr.:

Description:
Soldering Irons CARTRIDGE, BLADE, 5MM (0.2 IN)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/03/23
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.17 $154.17
$146.88 $734.40
$138.52 $1,385.20
$135.06 $3,376.50

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Blade Rework Cartridge
0.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Hand Soldering Blade Short 5 mm Rework Cartridge
Product Type: Soldering Irons
Series: SMTC
Size: 0.5 mm x 9.14 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515900090
USHTS:
8515904000
TARIC:
8515900090
ECCN:
EAR99