STDC-004

Metcal
745-STDC-004
STDC-004

Mfr.:

Description:
Soldering Irons Desolder Cartridge ID=1.02mm(0.04in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.78 $75.78
$69.72 $348.60
$67.33 $673.30
$63.49 $1,587.25
$61.91 $3,095.50
$61.84 $6,184.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Standard
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: STDC desoldering tip cartridge, 600 Series
Product Type: Soldering Irons
Series: STDC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99