UFT-6CN5504R

Metcal
745-UFT-6CN5504R
UFT-6CN5504R

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, BENT, 0.4MM X 5.6MM X2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.43 $135.43
$127.29 $636.45
$120.06 $1,200.60
$117.06 $2,926.50

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
+ 357 C
Cord Type US
0.4 mm x 5.6 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Irons
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99