BKX-TCPX-STF107-P-P1

Micrium
948-BKXTCPXSTF107PP1
BKX-TCPX-STF107-P-P1

Mfr.:

Description:
Processor Accessories uC/TCP-IP BOOK STM STM32F107 RTK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.85 $68.85

Product Attribute Attribute Value Select Attribute
Micrium
Product Category: Processor Accessories
RoHS:
Books
Brand: Micrium
Core: RTOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Processor Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 978-0-9823375-0-9
Unit Weight: 1.714 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
4901100020
ECCN:
EAR99

µC/OS-III™ Real-Time Operating System

Micrium µC/OS-III™ Real-Time Operating System is designed to save time on embedded system projects. In addition to the features in μC/OS-II, this μC/OS-III system also manages a nearly unlimited number of application tasks and features an interrupt disable time of near zero. μC/OS-III supports a nearly unlimited number of priority levels and provides features to allow stack growth of tasks to be monitored. The execution time for most services provided by μC/OS-III is both constant and deterministic, as execution times do not depend on the number of tasks running in the application. Micrium µC/OS-III Real-Time Operating System supports ARM7, ARM9, Cortex-MX, Nios-II, PowerPC, Coldfir, i.MX, Microblaze, RX600, H8, SH, M16C, M32C, Blackfin, and more. Ports are available for download from Micrium.