BAS16WT

Micro Commercial Components (MCC)
833-BAS16WT
BAS16WT

Mfr.:

Description:
Small Signal Switching Diodes 200mA 75V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Switching Diodes
SMD/SMT
SOD-123
75 V
2 A
100 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)