ESD12VL-TP

Micro Commercial Components (MCC)
833-ESD12VL-TP
ESD12VL-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 40A 12A 200W 12Vrwm 13.3Vbr 60pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.273 $2.73
$0.134 $13.40
$0.112 $56.00
$0.078 $78.00
$0.067 $167.50
$0.06 $300.00
Full Reel (Order in multiples of 10000)
$0.051 $510.00
$0.047 $940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD12VL
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.