MD200C16D2-BP

Micro Commercial Components (MCC)
833-MD200C16D2-BP
MD200C16D2-BP

Mfr.:

Description:
Diode Modules STANDARD RECOVERY POWER MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.74 $62.74
$53.82 $430.56

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Diode Modules
REACH - SVHC:
Screw Mount
D2
1.6 kV
Series Connection - 2 Diodes
1.18 V
- 40 C
+ 150 C
MD200C16D2
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Diode Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99