MJD31CS-TP

833-MJD31CS-TP
MJD31CS-TP

Mfr.:

Description:
Bipolar Transistors - BJT TRANSISTOR NPN DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DPAK-3
NPN
Single
3 A
100 V
100 V
5 V
1.2 V
1.25 W
3 MHz
- 55 C
+ 150 C
MJD31CS
Reel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 10 at 3 A, 4 V
DC Current Gain hFE Max: 75 at 3 A, 4 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: