SK520AFLQ-TP

Micro Commercial Components (MCC)
833-SK520AFLQ-TP
SK520AFLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 200V 5A,DO-221AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,535

Stock:
9,535 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.373 $3.73
$0.306 $30.60
$0.233 $116.50
$0.19 $190.00
$0.169 $845.00
Full Reel (Order in multiples of 10000)
$0.158 $1,580.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
5 A
200 V
820 mV
120 A
5 uA
- 55 C
+ 175 C
SK520AFLQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SKxxFLQ Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers are meticulously engineered to meet AEC-Q101 standards and offer voltages from 40V to 200V. These rectifiers offer high surge capability and a low-profile design with a maximum standing height of 1.25mm (about 50% shorter than the traditional SMA package). With forward current capabilities of 3A or 5A, the rectifiers are ideal for a broad range of applications where space is limited.