STHS1W

MicroCare
127-STHS1W
STHS1W

Mfr.:

Description:
Chemicals Stereze Hand Sanitizer Individual Wet Wipes (5in x 6in)

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Stereze™ Workspace Cleaners

MicroCare Stereze™ Workspace Cleaners make workplace cleaning faster and more convenient. MicroCare Stereze Workspace Cleaners meet health officials' standards, containing 70% alcohol to kill viruses. Stereze cleaners include liquid cleaners and hand sanitizers in pump spray bottles for big cleaning jobs, in buckets of easy-to-use presaturated wipes, or in foil packets for individual use.