ANTSDR-MB-01-AD9361

MicroPhase
392-ANTSDRMB01AD9361
ANTSDR-MB-01-AD9361

Mfr.:

Description:
RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$549.10 $549.10

Product Attribute Attribute Value Select Attribute
MicroPhase
Product Category: RF Modules
RoHS:  
AntSDR
Software Defined Radios - SDRs
70 MHz to 6 GHz
10 dBm
Ethernet, GPIO, JTAG, Micro SD
SMA, u.FL
Each
Brand: MicroPhase
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ant SDR E200 with 9361 chip
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C