WSDA-200-USB JPN Version

MicroStrain by HBK
130-WSDA200USBJPN
WSDA-200-USB JPN Version

Mfr.:

Description:
Gateways Japan Version WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE US, UK OR EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$844.29 $844.29
$788.90 $7,889.00
25 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$778.64
Min:
1

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Gateways
USB Gateways
2.405 GHz to 2.48 GHz
16 ks/s
1 Port
5 V
5 V
- 40 C
+ 85 C
Brand: MicroStrain by HBK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 58.2 mm x 20.3 mm x 10.8 mm
Operating Supply Current: 50 mA
Product Type: Gateways
Series: WSDA-200-USB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 6307-2040-JPN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99