1200UP32IXS

Microchip Technology
579-1200UP32IXS
1200UP32IXS

Mfr.:

Description:
Other Modules HBA Ultra 1200-32i Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
Host Bus Adapters
PCIe
Brand: Microchip Technology
Description/Function: 32 Internal Port
Dimensions: 111.15 mm x 167.65 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Tri-Mode SAS/SATA/NVMe Host Bus Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$953.64 $953.64