1N4150UR-1/TR

Microchip Technology
494-1N4150UR-1/TR
1N4150UR-1/TR

Mfr.:

Description:
Small Signal Switching Diodes 75 V Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,785

Stock:
1,785 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 676)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$1.21 $121.00
Full Reel (Order in multiples of 676)
$1.21 $817.96
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.13
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
RoHS: N
Switching Diodes
SMD/SMT
50 V
4 A
200 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 676
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP