1N5289

Microchip Technology
494-1N5289
1N5289

Mfr.:

Description:
Current Regulator Diodes 100V 473UA 500MW Current Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.40 $20.40
$18.95 $1,895.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS: N
473 uA
1.05 V
100 V
Through Hole
DO-7-2
- 55 C
+ 175 C
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Dynamic Impedance: 3.3 mOhms
Minimum Knee Impedance: 870 uOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP