1N821AUR/TR

Microchip Technology
494-1N821AUR/TR
1N821AUR/TR

Mfr.:

Description:
Zener Diodes 5.9-6.5V 7.5mA 10 OhmsTemperature Compensated Round-End TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 214   Multiples: 214
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 214)
$4.12 $881.68

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
6.2 V
SMD/SMT
DO-213AA-2
500 mW
5 %
2 uA
10 Ohms
- 65 C
+ 175 C
Single
7.5 mA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 1.7 mm
Ir - Reverse Current: 2 uA
Length: 3.71 mm
Product Type: Zener Diodes
Factory Pack Quantity: 214
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.01 %/C
Zener Current: 2 uA
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP