24LC65T/SMG

Microchip Technology
579-24LC65T/SMG
24LC65T/SMG

Mfr.:

Description:
EEPROM 8kx8 - 2.5V Smart Lead Free Package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
64 kbit
2-Wire, I2C
400 kHz
8 k x 8
SOIC-8 Wide
900 ns
2.5 V
6 V
SMD/SMT
200 Year
0 C
+ 70 C
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Height: 1.98 mm (Max)
Length: 5.26 mm
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 6 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 2100
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Width: 5.25 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: