A2F500M3G-FG484I

Microchip Technology
494-A2F500M3G-FG484I
A2F500M3G-FG484I

Mfr.:

Description:
SoC FPGA SmartFusion FPGA, 6KLEs

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.33 $104.33
$102.82 $12,338.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
RoHS: N
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
80 MHz
512 kB
64 kB
6000 LE
108 kbit
204 I/O
- 40 C
+ 100 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Current: 2 mA
Packaging: Tray
Product Type: SoC FPGA
Series: A2F500
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: SmartFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d