A40MX02-1PLG44I

Microchip Technology
494-A40MX02-1PLG44I
A40MX02-1PLG44I

Mfr.:

Description:
FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 54   Multiples: 54
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.77 $5,009.58
$91.48 $9,879.84

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A40MX02
295 LE
0 bit
34 I/O
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 3000
Operating Supply Voltage: 3.3 V, 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Actel
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

40MX & 42MX Field-Programmable Gate Arrays

Microchip Technology 40MX and 42MX Field-Programmable Gate Arrays provide a cost-effective 5V design solution. Microchip Technology 40MX and 42MX are single-chip devices that offer high performance, reducing system design and development time. MX devices integrate logic from PALs, CPLDs, and FPGAs, making them ideal for high-speed controllers, address decoding, BUS interfaces, DSP, and co-processor functions.