APT100GN120J

Microchip Technology
494-APT100GN120J
APT100GN120J

Mfr.:

Description:
IGBT Modules IGBT Fieldstop Low Frequency Single 1200 V 100 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.22 $35.22
$34.97 $349.70
$33.80 $845.00
$32.68 $3,268.00
$32.39 $8,097.50
500 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
1.2 kV
1.7 V
153 A
600 nA
446 W
SOT-227-4
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Gate Emitter Voltage: 30 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Tradename: ISOTOP
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99