AT24C01B-TH-T

Microchip Technology
556-A24C01BTHT
AT24C01B-TH-T

Mfr.:

Description:
EEPROM NIPDAU AUTO 2.5V - IND 1.8V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 kbit
2-Wire, I2C
1 MHz
128 x 8
TSSOP-8
550 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Height: 1 mm
Length: 3 mm
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Width: 4.4 mm
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Microchip Technology AT24C01C-XHM-T
Microchip Technology
EEPROM 1K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7