AT28HC256-90DM/883

Microchip Technology
556-28HC25690DM/883
AT28HC256-90DM/883

Mfr.:

Description:
EEPROM 256K 5V SDP - 90NS 883C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14   Multiples: 14
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.72 $3,832.08
$263.44 $7,376.32
112 Quote

Similar Product

Microchip Technology AT28HC256-90LM/883
Microchip Technology
EEPROM 256K 5V SDP - 90NS

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
256 kbit
Parallel
32 k x 8
CDIP-28
90 ns
4.5 V
5.5 V
Through Hole
10 Year
- 55 C
+ 125 C
AT28HC256
Tube
Active Read Current - Max: 80 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 80 mA
Operating Supply Voltage: 2.7 V, 3.6 V
Output Enable Access Time: 40 ns
Product Type: EEPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A001.a.2.c