AT30TS75A-XM8M-B

Microchip Technology
556-AT30TS75A-XM8M-B
AT30TS75A-XM8M-B

Mfr.:

Description:
Board Mount Temperature Sensors 1-ch Tmp Snsr I2C - 3.4MHz Ind Hi-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,683

Stock:
6,683 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.778 $19.45
$0.77 $73.92
$0.766 $220.61

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.93
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
MSOP-8
2-Wire, I2C, SMBus
1.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: 30TS75A
Factory Pack Quantity: 96
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 23.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
TARIC:
8542399000
MXHTS:
8542320201
ECCN:
EAR99