AT89C51ID2-RLTUM

Microchip Technology
556-A89C51ID2RLTUM
AT89C51ID2-RLTUM

Mfr.:

Description:
8-bit Microcontrollers - MCU C51ID2 64K FLASH 32KHz 3-5.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
64 kB
1.75 kB
VQFP-44
60 MHz
No ADC
34 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tray
Brand: Microchip Technology
Data RAM Type: XRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: SPI, TWI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT89x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 341.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Microchip Technology AT89C51ID2T-RLTUM
Microchip Technology
8-bit Microcontrollers - MCU C51ID2 64kF 32KHz TQFP44 3-5.5V I. GREEN